What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 9-160479-2

PIDG Quick Disconnect Terminal 14-16AWG RCP 21.89mm 5.74mm Tin Loose Piece
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-160479-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages11 years ago

TE Connectivity

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-9.78%

CAD Models

Download TE Connectivity 9-160479-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity640929-1
Quick Disconnect Terminal 14-16AWG Female 20.32mm 4.06mm Tin Loose Piece
TE Connectivity640905-2
Quick Disconnect Terminal, PIDG FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity640915-1
Quick Disconnect Terminal 14-16AWG Receptacle 20.82mm 6.35mm Tin Loose Piece
TE Connectivity8-640925-1
Terminal, Female Disconnect, 2.79Mm, Red; |Amp Te Connectivity 8-640925-1
TE Connectivity / AMP8-61048-1
Quick Disconnect Terminal 18-22AWG Brass Transparent F 18.6mm Tin Loose
TE Connectivity8-60894-1
Terminal, Female Disconnect 2.79Mm Clear; |Amp Te Connectivity 8-60894-1

Descriptions

Descriptions of TE Connectivity 9-160479-2 provided by its distributors.

PIDG Quick Disconnect Terminal 14-16AWG RCP 21.89mm 5.74mm Tin Loose Piece
TE Connectivity spring terminal Insulated spade terminal, PIDG FASTON .187series, Mother seat, 4.8 x 0.8mmconnector, Maximum wire gauge2mm²
FEMALE DISCONNECT, 4.8MM, 16-14AWG, BLUE; Product Range: PIDG Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.8mm x 0.8mm; Tab Size - Imperial: 0.189" x 0.031"; Wire; Available until stocks are exhausted
TERM, RECPT, FASTON, PIDG, 187 Quick Disconnect Terminal Type: Receptacle Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Mating Tab Width: .189 in Receptacle 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Faston Receptacle Quick Disconnect | Part Number: 9-160479-2 | Internal Number: 9-160479-2 | Alias Number: AMPS-9-0160479-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-0160479-2
  • 901604792
  • 91604792
  • AMPS-9-0160479-2