TE Connectivity 9-160463-2

Quick Disconnect Terminal 13-17AWG RCP/M 23.42mm 7.62mm Tin Automotive Box
$ 0.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-160463-2.

TE Connectivity

Datasheet120 pages15 years ago
Datasheet1 page15 years ago

IHS

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.65%

CAD Models

Download TE Connectivity 9-160463-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity3-520408-2
Quick Disconnect Terminal, Ultra-Fast Plus FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity3-520141-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity3-350816-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity640927-1
Quick Disconnect Terminal, 14-16AWG, Brass, Blue, F, 20.32mm, Tin, Loose
TE Connectivity184235-1
Quick Disconnect Terminal 14-16AWG F 20.32mm 5.8mm Tin Loose Piece
TE Connectivity / AMP184235-2
Quick Disconnect Terminal, 14-16AWG, Brass, Blue, RCP, 20.82mm, Tin, T/R

Descriptions

Descriptions of TE Connectivity 9-160463-2 provided by its distributors.

Quick Disconnect Terminal 13-17AWG RCP/M 23.42mm 7.62mm Tin Automotive Box
TERMINAL, QUICK DISCONNECT, 13AWG, FEMALE, INSULATED, BLUE, FASTON 250 SERIES
TE Connectivity piggyback terminal Insulated spade terminal, PIDG FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge2.5mm²
CONTACT, RECEPTACLE, INSULATED, 17-13AWG; Product Range: PIDG FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 17AWG; Wire
Piggyback Disconnect, 6.35Mm, Crimp Blue; Product Range:Pidg Faston 250 Series; Wire Size Awg Min:17Awg; Wire Size Awg Max:13Awg; Conductor Area Csa:2.5Mm ; Terminal Type:Female Piggyback Disconnect; Insulator Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 9-160463-2.
FASTON, PGYBCK, PIDG, BRASS, .250, 16-14 Quick Disconnect Terminal Type: Tab & Receptacle Insulation Option: Partially Insulated Wire Size: 16 – 14 AWG Wire Size: 1 – 2.5 mm² Wire Size: 2050 – 5180 CMA Tab & Receptacle Partially Insulated 16 – 14 AWG 1 – 2.5 mm² | Pidg Piggy Back Faston Terminal | Part Number: 9-160463-2 | Internal Number: 9-160463-2 | Alias Number: 915344-000 | TE Connectivity | PIDG
Gender = Plug / Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 1 / Cross-Section Max. mm² = 2.5 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Connector Material = Brass / Plating Material = Tin / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Blue / Overall Length mm = 23.4 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-160463-2.