What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 9-1419125-9

Power Relay 12VDC 10A SPST-NO(24mm 10mm 25mm) THT
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1419125-9.

Newark

Datasheet3 pages15 years ago

IHS

TE Connectivity

element14 APAC

Electro Sonic

CAD Models

Download TE Connectivity 9-1419125-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-1393194-9
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1393194-9
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity4-1440000-1
Electromechanical Relay 12VDC 270Ohm 10A SPST-NO (29.2x12.8x20.6)mm THT Power Relay
PanasonicLKP1AF-12V
General Purpose Relay 12VDC SPST-NO (1 Form A) Non-Latching 10A 277VAC 30VDC
PanasonicJSM1A-12V-4
RELAY AUTOMOTIVE SPST 10A 12V | Panasonic Electronic Components JSM1A-12V-4
FujitsuLZ-B12VM-K
Power Relay 12VDC 10A SPST-NO(21.4mm 16.4mm 14.8mm) THT

Descriptions

Descriptions of TE Connectivity 9-1419125-9 provided by its distributors.

Power Relay 12VDC 10A SPST-NO(24mm 10mm 25mm) THT
General Purpose Relay, Sdt-R Series, Power, Non Latching, Spst-No, 12 Vdc, 10 A Rohs Compliant: Yes |Oeg Te Connectivity 9-1419125-9
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.021A (Coil), 12VDC (Coil), 250mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
SDT-S-112LMR,000 Std Oeg PCB Pcfn Solar Power Relay | Part Number: SDT-S-112LMR,000 | Internal Number: 9-1419125-9 | Alias Number: SDT-S-112LMR.000 | TE Connectivity
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: SDT-R Series; Relay Mounting: Through Hole; Coil Type: Non Lat; Available until stocks are exhausted
Switching Current A = 10 / Switching Voltage - DC V = 30 / Series = SDT-R / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 12 / Width mm = 10 / Length mm = 24 / Height mm = 25 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 576

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDT-S-112LMR 000
  • SDT-S-112LMR,000
  • SDT-S-112LMR.000
  • SDT-S-112LMR000