TE Connectivity 87922-1

AMPMODU 10 Position Dual Row 2.54 mm Pitch Crimp MOD IV Unloaded Socket Housing
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87922-1.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet1 page18 years ago
Datasheet12 pages15 years ago
Instruction Sheet2 pages29 years ago

Farnell

IHS

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.72%

CAD Models

Download TE Connectivity 87922-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1658621-1
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
TE Connectivity1658527-4
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
Conn Housing RCP 10 POS 2.54mmCrimp STCable Mount BlackC-Grid III Bag
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black

Descriptions

Descriptions of TE Connectivity 87922-1 provided by its distributors.

AMPMODU 10 Position Dual Row 2.54 mm Pitch Crimp MOD IV Unloaded Socket Housing
Locking Ramp,Receptacle 2 10pin Sliding lock Male or Female Crimping Black wire mounting,free hanging,Through hole mounting 12.7mm(Length)
Wire-Board Connector Receptacle 10 Position, 2.54Mm; Product Range:ampmodu Iv/v; Gender:socket; No. Of Positions:10Positions; Pitch Spacing:2.54Mm; For Use With:ampmodu Iv/v Series Contacts; No. Of Contacts:10Contacts Rohs Compliant: Yes
10 MODIV HSG W/STR RLF DR MRKD Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 87922-1 | Internal Number: 87922-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87922-1 .
  • 87922-1.