TE Connectivity 87220-7

Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 2.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87220-7.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page15 years ago

IHS

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-48.26%

CAD Models

Download TE Connectivity 87220-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity87224-7
Header, 7-Pin, 2.54mm Pitch, Push-Pull, 3A, 380nm, Gold, Black, TH, 17.37mm(L)×2.54mm(H)
TE Connectivity104344-5
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity104346-5
7-Pin 2.54mm Breakaway Header, Push-Pull 3A, 2.54μm Tin-Lead Black TH 17.37mm L × 2.34mm H
TE Connectivity103321-7
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole
TE Connectivity102972-7
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Header Connector, Pcb Mount, Receptacle, 7 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal, Latch

Descriptions

Descriptions of TE Connectivity 87220-7 provided by its distributors.

Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
AMPMODU 7 Position Through-Hole Single Row Straight 0.1 Inch Header
SOLIS SP SPD22-16COM22-18MIL1767 | TE Connectivity 87220-7
Header, Push-Pull 7-Pin Male Pin, Black, TH, 17.37mm L
CONNECTOR, 7POS, HEADER, 2.54MM, 1ROW
Headers&Wire Housings UNSHRD VERT SNGL 7;
87220-7, TE Connectivity / AMP Brand
07 MODII HDR SRST UNSHRD .100 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 7 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 87220-7 | Internal Number: 87220-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87220-7 .