What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 863024-1

Circular Connector, 7 Contact(s), Female, Plug
$ 196.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 863024-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-01-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7Terminal 1Port
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Amphenol IndustrialMS3106F16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Amphenol IndustrialMS3106R16S-1S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 863024-1 provided by its distributors.

Circular Connector, 7 Contact(s), Female, Plug
Circular Connector, Plug, 7Pos, Cable; Product Range:Lgh Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:7Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Te Connectivity Amp 863024-1
LGH PLUG ASSY HV 7 PIN Connector Product Type: Lead Assembly Operating Voltage: 27000 VDC Connector & Housing Type: Plug Contact Type: Socket Shielded: No Lead Assembly 27000 VDC Plug Socket | Circular Power Connector | Part Number: 863024-1 | Internal Number: 863024-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty