Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 86286-1

TE Connectivity Connector Blank, AMPMODU MOD II, AMPMODU MOD IV Series
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 86286-1.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet1 page15 years ago
Datasheet96 pages18 years ago
Datasheet13 pages0 years ago

Master Electronics

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-19.73%

Supply Chain

Country of OriginUSA
Introduction Date2013-04-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-100103-0
Connector Accessories Strain Relief Straight Glass Filled Nylon Gray Bag/Box
TE Connectivity4-100103-0
Strain Relief Cover, Gray, Glass-Filled Nylon, 40 Position, AMP-LATCH - NOVO
Header Connector,cable Mount,plug,38 Contacts,skt,0.049 Pitch,wire Terminal,guide Slot
Molex 54597-3600 Mini Mi II Connector Position Assurance (CPA) Retainer, 36 Circuits
Conn Housing RCP 40 POS 1mm Crimp ST Cable Mount White Pico-Clasp™ Bag
TE Connectivity6-100103-4
64P.A/L.STRAIN REL., Ribbon Connector Accessories | TE Connectivity 6-100103-4

Descriptions

Descriptions of TE Connectivity 86286-1 provided by its distributors.

TE Connectivity Connector Blank, AMPMODU MOD II, AMPMODU MOD IV Series
KEYING PLUG MODU IV/V; Accessory Type:Keying Plug; For Use With:AMPMODU Receptacle Assemblies; Product Range:-; SVHC:No SVHC (07-Jul-2017); Colour:Natural; Material:Nylon
KEYING PLUG Connector Hardware Accessory Type: Keying Plug Hardware Accessory Function: Coding & Keying Keying Plug Coding & Keying | Connector Hardware | Part Number: 86286-1 | Internal Number: 86286-1 | Alias Number: 400966479 | TE Connectivity | AMPMODU
AMP; KEYING PLUG; PLUGS INTO RECEPTACLE CONTACT Housings are preloaded with standard pressure contacts on0.100" × 0.100" centers. The contacts are insulation displacement for termination of discrete wires or ribbon cable with conductors separated. Crimp, snap-in contacts can be used interchangeably with the insulation displacement contacts. Connector covers are sold separately. Specifications. Housing: Black thermoplastic, flame retardant. Contacts: Copper alloy; duplex plated 0.000030 μ" gold on the contact area, 0.000050 μ" min. tin-lead on termination area, with entire contact underplated 0.000050 μ" nickel. Rating: 3 amperes for single contact. UL recognized, CSA certified. Operating Temperature: –65°C to +105°C. Mate with posts 0.222"-0.273" in length. Covers. Low profile for double row MT connectors. Material: Black thermoplastic, flame retardant. Material: Natural color nylon. For all AMPMODU® receptacles.  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86286-1.
  • 86286-1..