TE Connectivity 85829-4

Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Carton
$ 4.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 85829-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-3.71%

CAD Models

Download TE Connectivity 85829-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP87247-4
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity85839-4
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole
TE Connectivity87633-4
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity / AMP85923-4
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Carton
4-Pin Header, 3mm Pitch, Locking Ramp, 8.5A, TH, Gold/Black, 15.6464mm L × 5.5626mm W
Pin Header, 4 Contacts, 1 Row, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 85829-4 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Carton
4pin 3.96mm 1 Header,Push-Pull 5A 760nm gold Black Through hole mounting
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator
Headers & Wire Housings HDR VERT 4 POS 30AU
.156 Inch AMPMODU .031 X .062 Mod l
85829-4, TE CONNECTIVITY/AMP BRAND
Connector Systems:Board-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole; Product Range:Ampmodu Mod I Series; Connector Shroud:Unshrouded; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 85829-4.
04 MODI HDR SRST .156CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Board-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 85829-4 | Internal Number: 85829-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85829-4.