TE Connectivity 82CV-100A-R

Piezoresistive Sensor, Absolute, 0Psi Min, 100Psi Max, 0-100mV, Cylindrical, O-ring Mount
$ 64.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 82CV-100A-R.

IHS

Datasheet5 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-5.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of TE Connectivity 82CV-100A-R provided by its distributors.

Piezoresistive Sensor, Absolute, 0Psi Min, 100Psi Max, 0-100mV, Cylindrical, O-ring Mount
100PSIA CONSTANT VOLTAGE PRESSURE SENSOR
100 psia, Weld Ring, Ribbon Cable, Constant Voltage Excitation, Media Isolated Pressure Sensor
Industrial Pressure Sensor 0bar to 1bar Gage 4-Pin
Pressure Sensor 0V to 0.1V 0Psi to 100Psi Absolute
100PSIA CONSTANT VOLTAGE PRESSURE SENSOR Pressure: 100 psi Media Isolated Pressure Sensor Type: Media Isolated mV Output Pressure Sensors Media Isolated Pressure Sensor Style: Absolute Output/Span: 100mV Media Isolated Pressure Sensor Supply Voltage: 10 V Media Isolated Pressure Stock List | 100 psi Media Isolated mV Output Pressure Sensors Absolute 100mV | Part Number: 82CV-100A-R | Internal Number: 82CV-100A-R | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty