Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 826953-7

Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 826953-7.

IHS

Datasheet12 pages0 years ago

Master Electronics

Farnell

Electro Sonic

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Amphenol Communications Solutions67997-414HLF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions54102-T0807LF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bag
Amphenol Communications Solutions67996-414HLF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Header 14-Pin 2.54mm Pitch Cuttable Push-Pull 3A Tin Black TH 17.78mm L
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, TSW Series

Descriptions

Descriptions of TE Connectivity 826953-7 provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole
826953-7, TE Connectivity / AMP Brand
HEADER, RIGHT ANGLE, 2X7WAY; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material
HEADER, RIGHT ANGLE, 2X7WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2 x 7; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:AMPMODU; Contact Plating:Tin; No. of Rows:2; Current Rating:3A; Flammability Rating:UL94V-0; Max Operating Temperature:+105°C; Min Temperature Operating:-65°C; No. of Poles:14; Pitch:2.54mm; Row Pitch:2.54mm; Housing:Green, glass filled polyester; Pin Length:6.7mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty