TE Connectivity 826942-9

Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 826942-9.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Sager Electronics

Electro Sonic

CAD Models

Download TE Connectivity 826942-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-11-27
LTD Date2027-01-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity826632-9
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity / AMP826925-9
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity826656-9
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity1-826944-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity103328-9
Conn Unshrouded Header M 18 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity2-1761713-6
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Plug

Descriptions

Descriptions of TE Connectivity 826942-9 provided by its distributors.

Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
Headers & Wire Housings 2X09 POS VERT TIN
HEADER, STRAIGHT, 2X9WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2 x 9; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:AMPMODU; Contact Plating:Tin; No. of Rows:2; Current Rating:3A; Flammability Rating:UL94V-0; Max Operating Temperature:+105°C; Min Temperature Operating:-65°C; No. of Poles:18; Pitch:2.54mm; Housing:Green, glass filled polyester; Pin Length:5.8mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty