TE Connectivity 826925-2

Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 826925-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

ShanghaiCT

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+6.80%

CAD Models

Download TE Connectivity 826925-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-11-27
LTD Date2027-01-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity826632-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity826955-2
64 Pos Header, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
TE Connectivity5-146130-1
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Package
Amphenol Communications Solutions67997-404HLF
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Bag
Amphenol Communications Solutions76385-402LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.

Descriptions

Descriptions of TE Connectivity 826925-2 provided by its distributors.

Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
BTB CONN, HEADER, 4POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contac
HEADER, STRAIGHT, 2X2WAY; Connector Type:Wire to Board; Series:AMPMODU; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:4; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; Current Rating:3A; Flammability Rating:UL94V-0; Housing:Green, glass filled polyester; Lead Spacing:2.54mm; No. of Poles:4; No. of Ways:2 x 2; Pin Length:6.7mm; Row Pitch:2.54mm; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 826925-2 .