TE Connectivity 826656-4

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 826656-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.72%

CAD Models

Download TE Connectivity 826656-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity826632-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity826925-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Box
TE Connectivity826942-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity103186-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity103777-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity826942-5
TE Connectivity 826942-5 Headers & Wire Housing Male 2X05 Positions Vertical Tin

Descriptions

Descriptions of TE Connectivity 826656-4 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator
TE Connectivity 826656-4 Headers Male Unshrouded 2X04 Positions Vertical AU
Pin header, 8 pole, pitch 2.54 mm, straight, green, 826656-4
BTB CONN, HEADER, 8POS, 2ROW, 2.54MM;
CONNECTOR, HEADER, 8POS, 2ROW, 3.2MM
PCB HEADER, 2X4, STRAIGHT, GOLD, AMPMODU MOD II SERIES
TE Connectivity 2.54mm Pitch 8-Pin Dual Row Header Board-to-Board Wire-to-Board AMPMODU MOD II Right Angle TH
Headers & Wire Housings 2X04 POS VERT AU
300008005,板至板连接器, 针座, 8路, 2排, 2.54MM;
4P AMPMODU II STIFT LEI PCB Header & Receptacle | Part Number: 826656-4 | Internal Number: 826656-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 826656-4 .