TE Connectivity 826468-3

Conn Shrouded Header (2 Sides) HDR 3 POS 2.54mm Solder RA Thru-Hole Carton
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 826468-3.

TE Connectivity

Technical Drawing1 page1 year ago

JRH Electronics

Electro Sonic

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-75.66%

CAD Models

Download TE Connectivity 826468-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
TE Connectivity281698-3
TE Connectivity 281698-3 Headers Housing Header R/A 3POS Male Shrouded
TE Connectivity826947-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity826949-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray

Descriptions

Descriptions of TE Connectivity 826468-3 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 3 POS 2.54mm Solder RA Thru-Hole Carton
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Pin header, 3 pole, pitch 2.54 mm, angled, black, 826468-3
3P MOD II SHROUDED HEADER, RT ANG.
Headers & Wire Housings 03P PIN HEADER
3pin 2.54mm 1 Header,Latch Holder 3A 99nm gold Black Through hole mounting 7.62mm(Length)*11.5mm(height)
HEADER, RIGHT ANGLE, 3WAY; Connector Type:Wire to Board; Series:AMPMODU; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Colour:Black; Connector Type:Wire to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Lead Spacing:2.54mm; No. of Poles:3; No. of Ways:3; Voltage Rating V AC:250V; Working Voltage:250V
3P MOD II SHROUDED HEADER, RT ANG. PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 826468-3 | Internal Number: 826468-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8264683