TE Connectivity 825433-9

9-Pin Header 2.54mm Breakaway Push-Pull 5A Gold Plated Green TH 22.86mm L × 3.69mm H
$ 1.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 825433-9.

JRH Electronics

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-9.03%

CAD Models

Download TE Connectivity 825433-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity825433-8
8pin 2.54mm 1 Breakaway,Header,Push-Pull 5A gold green Through hole mounting 20.32mm(Length)
TE Connectivity1-825433-0
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity825433-7
7pin 2.54mm 1 Breakaway,Header,Push-Pull 5A gold green Through hole mounting 17.78mm(Length)
TE Connectivity825437-9
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity826926-9
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity1-825433-1
Conn Unshrouded Header HDR 11 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 825433-9 provided by its distributors.

9-Pin Header 2.54mm Breakaway Push-Pull 5A Gold Plated Green TH 22.86mm L × 3.69mm H
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Box
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
CONN HDR, AMP - TE CONNECTIVITY 825433-9;
MOD 2 PINHDR 1X9 P. PCB Header & Receptacle | Part Number: 825433-9 | Internal Number: 825433-9 | TE Connectivity | AMPMODU
CONNECTOR, 9POS, HEADER, 2.54MM, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 825433-9 .