TE Connectivity 825433-7

7pin 2.54mm 1 Breakaway,Header,Push-Pull 5A gold green Through hole mounting 17.78mm(Length)
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 825433-7.

JRH Electronics

Datasheet5 pages3 years ago
Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-10.81%

CAD Models

Download TE Connectivity 825433-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity / AMP826926-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity825433-6
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity825433-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight
TE Connectivity826467-7
Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity825437-7
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity825433-8
8pin 2.54mm 1 Breakaway,Header,Push-Pull 5A gold green Through hole mounting 20.32mm(Length)

Descriptions

Descriptions of TE Connectivity 825433-7 provided by its distributors.

7pin 2.54mm 1 Breakaway,Header,Push-Pull 5A gold green Through hole mounting 17.78mm(Length)
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Box
AMPMODU Series 7 Position 2.54 mm Pitch Single Row Vertical Header Connector
TE Connectivity 825433-7 Board Connector Male 7 Contacts 1 Row Straight
MOD 2 PINHDR 1X7 P. PCB Header & Receptacle | Part Number: 825433-7 | Internal Number: 825433-7 | TE Connectivity | AMPMODU
CONNECTOR, 7POS, HEADER, 2.54MM, 1ROW
Mod 2 Pinhdr 1X7 P.; |Te Connectivity Amp 825433-7
Headers & Wire Housings 1X07 POS VERT AU
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
300008005,板至板连接器, 针座, 7路, 1排, 2.54MM;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 825433-7 .