What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 82-015G-C

Pressure Sensor 0V to 0.1V 0psi to 15psi Gage 6-Pin
$ 69.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 82-015G-C.

IHS

Datasheet3 pages1 year ago
Datasheet5 pages4 years ago
Datasheet2 pages24 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 82-015G-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-04-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 82-015G-C provided by its distributors.

Pressure Sensor 0V to 0.1V 0psi to 15psi Gage 6-Pin
SENSOR;NISO, LP,19MM, GAUGE, CONNECTOR;PRESSURE;82-015G-C
Sensors, Pressure; Operating Pressure Max:15psi; Port Style:O-Ring Seal; Accuracy: 1%; Insulation Resistance:50Mohm; Operating Pressure:0-15 Psi; Operating Temp. Min:-40 C; Output Voltage Max:100mV; Supply Current:1.5mA
15 PSIG CABLE CONN MV PRESSURE SENSOR Pressure: 15 psi Pressure Sensor Type: mV Output Pressure Sensors Pressure Type: Gauge Output Signal Type: 100mV Operating Temperature Range: -40 – 125 °C Millivolt & Analog & And Digital Pressure Sensor | 15 psi mV Output Pressure Sensors | Part Number: 82-015G-C | Internal Number: 82-015G-C | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty