Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 81665-2

TE Connectivity Connector Housing 81665-2 Size 17 For CPC Receptacle Square Flange

$ 1.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 81665-2.

Newark

Datasheet51 pages19 years ago

TE Connectivity

IHS

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+7.39%

CAD Models

Download TE Connectivity 81665-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 81665-2 provided by its distributors.

TE Connectivity Connector Housing 81665-2 Size 17 For CPC Receptacle Square Flange
Circular Flange Seal, Size 17; Accessory Type:Gasket; For Use With:Cpc Series Circular Connectors Shell Size 17; Product Range:Cpc Series; Seal Material:Neoprene Rohs Compliant: Yes |Amp Te Connectivity 81665-2.
FLANGE SEAL, CPC, SIZE 17; Accessory Type: Gasket; For Use With: Sealed CPC Connector; Product Range: CPC Series; SVHC: No SVHC (07-Jul-2017); Approval Bodies: ASAE, NEMA, SAE, UL; IP / NEMA Rating: IP65; Operating Temperature
FLANGE GASKET CPC Connector Seal & Plug Type: Flange Seal Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F Primary Product Color: Black Operating Temperature (Max): 105 °C Flange Seal Max Temp: -55 – 105 °C | Connector Seal & Cavity Plug | Part Number: 81665-2 | Internal Number: 81665-2 | Black | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81665-2.
  • 81665-2..