What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 805-0050

Sensor; Model 805 Accelerometer; Vibration; 805-0050
$ 153.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 805-0050.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-8.46%

CAD Models

Download TE Connectivity 805-0050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 805-0050 provided by its distributors.

SENSOR;MODEL 805 ACCELEROMETER;VIBRATION;805-0050
Accelerometer ±50g 24V 100mV/g 3-Pin TO-5
300mHz~10KHz 100(mV/g) IEPE 18V 30V Z ¡À50g TO-5-3 11.17mm
Accelerometers AC Resp Accel WB Hi-Res 50g FS
ACCELEROMETER, 0.1V/G, 30VDC, 50G, TH; Supply Voltage Max:30VDC; Sensor Mounting:Adhesive; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Sensitivity (V/g):0.1V/g; No. of Axes:1; Product Range:805 Series RoHS Compliant: Yes
805-0050 TO-5 Accelerometer Accelerometer Type: IEPE Vibration Sensor Product Type: Piezoelectric Accelerometer Number of Sensing Axes: Uniaxial Frequency Response: 1 to 8000 Hz Full Scale Output Voltage: ±5 VDC IEPE Piezoelectric Accelerometer Uniaxial 1 to 8000 Hz | Part Number: 805-0050 | Internal Number: 805-0050 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty