What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 8-320555-2

PIDG Knife Disconnect Terminal 16-22AWG 22.3mm 5.15mm Tin Loose Piece
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-320555-2.

TE Connectivity

Technical Drawing1 page14 years ago
Instruction Sheet1 page14 years ago

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-6.61%

Alternate Parts

Price @ 1000
$ 0.971
Stock
8,896
34,561
Authorized Distributors
1
6
Gender
-
Male
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-11-17
LTD Date2017-12-29

Descriptions

Descriptions of TE Connectivity 8-320555-2 provided by its distributors.

PIDG Knife Disconnect Terminal 16-22AWG 22.3mm 5.15mm Tin Loose Piece
KN DISCON,N PIDG22-16C22-18M
CONN KNIFE TERM 16-22 AWG RED
Splices - Closed Barrel
Wire Terminal
KNIFE TERMINAL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty