TE Connectivity 8-215464-6

Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-215464-6.

IHS

Datasheet6 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

JRH Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+1.07%

CAD Models

Download TE Connectivity 8-215464-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-04-15
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity8-215570-6
16 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid
TE Connectivity8-215083-6
Conn IDC Connector M 16 POS 2.54mm IDT RA Cable Mount Automotive Box
TE Connectivity8-215570-2
Conn IDC Connector HDR 12 POS 1.27mm Solder RA Side Entry Thru-Hole Box
Conn IDC Connector RCP 12 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube
Pin Header, Board-to-Board, 5 A, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, TMS Series, Unshrouded
Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 16 Circuits

Descriptions

Descriptions of TE Connectivity 8-215464-6 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
TE Connectivity 1.27mmpitch16pDouble row pin header Board to Board Connector, Micro-Matchseries, right angle, Through hole mounting
PLUG, PCB, 16WAY; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor B
16P, MM 1.27, MOB, TH, KK, BOX Connector System: Board-to-Board Number of Positions: 16 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Board-to-Board 16 1.27 mm .05" | Male-On-Board Connector & Micro-Match | Part Number: 8-215464-6 | Internal Number: 8-215464-6 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82154646