Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1618406-3

Power/Signal Relay, DPST-NO, Momentary, 32VDC (Coil), 350A (Contact), Panel Mount
$ 713.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1618406-3.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Sager Electronics

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+20.24%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5-1618407-3
Electromechanical Relay 28VDC 350A DPST-NO Bottom Mount High Voltage Contactor
TE Connectivity5-1618407-2
Electromechanical Relay 28VDC 350A DPDT(96.27x70.87)mm Bottom MountContactor Relay

Descriptions

Descriptions of TE Connectivity 8-1618406-3 provided by its distributors.

Power/Signal Relay, DPST-NO, Momentary, 32VDC (Coil), 350A (Contact), Panel Mount
Definite Purpose Contactors, 2, 28 VDC Coil Voltage, 350 A, Bottom Mount, 2xM5, DPST-NO, 2 SPDT-NO, 7.8 Ω / 90 Ω Coil Resistance, Kilovac EV202
CONTACTOR, DPST-NO, 24V, PANEL; Load Current Inductive:-; Relay Mounting:Panel; Operating Voltage:600VDC; Contact Configuration:DPST-NO; No. of Poles:2 Pole; Switching Power AC3:-; Switching Current AC1:-; Coil Voltage VAC Nom:- RoHS Compliant: Yes
EV202ASAND=Relay, DPST-NO 28V Relay & Contactor Type: High Voltage Contactor Current Type: DC Contact Arrangement: DPST-NO Contact Current Rating: 350 A Coil Voltage Rating: 28 VDC High Voltage Contactor DC DPST-NO 350 A | Electromechanical Relay | Part Number: 8-1618406-3 | Internal Number: 8-1618406-3 | Alias Number: EV202ASAND | TE Connectivity | KILOVAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EV202ASAND