Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1609095-8

Single phase filter, Mounting holes, Wire input and output, .5 rating | TE Connectivity HFB3
$ 16.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1609095-8.

TE Connectivity

Datasheet1 page8 years ago
Datasheet292 pages15 years ago
Datasheet1 page10 years ago
Technical Drawing1 page14 years ago
Datasheet4 pages11 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-38.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 8-1609095-8 provided by its distributors.

Single phase filter, Mounting holes, Wire input and output, .5 rating | TE Connectivity HFB3
FILTER, SINGLE PHASE, EMI, 500MA, 280UA; Current Rating:500mA; Voltage Rating:277V; Filter Type:EMI, RFI; Terminals:Wire Leaded; Inductance
HFB3=F8360 Current Rating: .5 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .12 mA Leakage Current (Max) (250VAC, 50Hz): .21 mA 0.5 A Wire Lead .12 mA | Single Phase Filters & Corcom Fb Series | Part Number: HFB3 | Internal Number: 8-1609095-8 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFB3