Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-146274-6

Board Connector, 36 Contact(S), 1 Row(S), Male, Straight, Solder Terminal, Black Insulator
$ 5.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-146274-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

element14 APAC

ShanghaiCT

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-20.71%

CAD Models

Download TE Connectivity 8-146274-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

KK 254 Breakaway Header Vertical 36 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
Amphenol Communications Solutions68001-136HLF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity9-146277-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity9-146276-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity9-146278-0
Header; Breakaway; 0.100 in.; PC Board; Single; 40; 0.025 in.; 0.12 in.; 3 A
TE Connectivity3-103185-6
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity3-103321-6
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 8-146274-6 provided by its distributors.

Board Connector, 36 Contact(S), 1 Row(S), Male, Straight, Solder Terminal, Black Insulator
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Btb Conn, Header, 36Pos, 1Row, 2.54Mm; |Te Connectivity Amp 8-146274-6
AMP FROM TE CONNECTIVITY 8-146274-6 Wire-To-Board Connector, Vertical, AMPMODU MOD II Series, 36 Contacts, Header, 2.54 mm
TE Connectivity 2.54mmpitch36pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
PCB Mount Header, Vertical, Board-to-Board, 36 Position, 2.54 mm [.1 in] Centerline, Breakaway, Tin, Through Hole - Solder, Signal, AMPMODU Headers
BTB CONN, HEADER, 36POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 36Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P
36 MODII HDR SRST B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 36 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 8-146274-6 | Internal Number: 8-146274-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-146274-6.