TE Connectivity 8-1437652-2

Conn Barrier Terminal Block 5 POS 9.53mm Solder ST Through Hole 25A
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1437652-2.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing2 pages15 years ago

JRH Electronics

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-28.56%

CAD Models

Download TE Connectivity 8-1437652-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity8-1437652-2
Conn Barrier Terminal Block 5 POS 9.53mm Solder ST Through Hole 25A
TE Connectivity / AMP2-796608-0
Conn Terminal Block 5 POS 9.52mm Solder ST Thru-Hole 25A
TE ConnectivityNC6-P107-05
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE ConnectivityNC6-P108-05
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP7-1437652-3
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
8.26mm Pitch Beau PCB Terminal Strip with Mounting Ends 5 Circuits with Screw Clamp Washer

Descriptions

Descriptions of TE Connectivity 8-1437652-2 provided by its distributors.

Conn Barrier Terminal Block 5 POS 9.53mm Solder ST Through Hole 25A
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Barrier Terminal Blocks Tri-Barrier 5P .375 |Amp Te Connectivity 8-1437652-2
TERMINAL BLOCK, BARRIER, 5 POSITION, 22-; TERMINAL BLOCK, BARRIER, 5 POSITION, 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row; No. of Positions:5Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Rated Curre
6PCV-05-006=6PCV ASSEMBLY Number of Positions: 5 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .375 in Barrier Strip | 5 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 6PCV-05-006 | Internal Number: 8-1437652-2 | .375" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6PCV-05-006
  • 8-1437652-2.