Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1437565-0

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R

$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1437565-0.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-34.63%

CAD Models

Download TE Connectivity 8-1437565-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2007-07-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

E-SwitchKS-01Q-01
Pushbutton Switch, SPST, Momentary, 0.01A, 35VDC, Solder Terminal, Through Hole-straight
E-SwitchKS-01Q-02
Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-00Q-01
Switch Push Button OFF (ON) SPST Square Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-04Q-01
Switch Push Button OFF (ON) SPST Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-03Q-01
KS Series SPST Off-Mom PC Pin Black Square Plunger Pushbutton Switch
E-SwitchKS-00Q-03
SWITCH PUSH SPST-NO 0.01A 35V

Descriptions

Descriptions of TE Connectivity 8-1437565-0 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R
24V(DC) Off-Mom SPST-NO 1.6N 1000000Cycles 50mA 250μm 1.5mm SMD mount,glue mount 5mm*5mm*1.5mm
FSMCT Series SPST-NO 24 V 160 g Gull Wing Surface Mount Tactile Switch
TACTILE SWITCH, SPST, 50mA, 24V, SMD; Product Range:FSMCT Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160gf; Contact Rating:50mA at 24VDC; IP Rating:- RoHS Compliant: Yes
FSMCTTR=TACTILE SWITCH T&R, SPST-NO Contact Current Rating: 32 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 32 mA Round Actuator Copper Alloy | Part Number: 8-1437565-0 | Internal Number: 8-1437565-0 | Alias Number: FSMCT | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSMCT
  • FSMCTTR