TE Connectivity 796636-6

Pluggable Terminal Blocks 0508 Hdr 06P Vrt Grn |Amp Te Connectivity 796636-6
$ 1.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796636-6.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet2 pages14 years ago
Datasheet8 pages0 years ago

Farnell

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-0.84%

CAD Models

Download TE Connectivity 796636-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity796638-6
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) 90
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
TE Connectivity796637-6
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1546111-6
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1924347
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 796636-6 provided by its distributors.

Pluggable Terminal Blocks 0508 Hdr 06P Vrt Grn |Amp Te Connectivity 796636-6
PCB terminal, 6 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 796636-6
Header Shrouded 6 Position 5.08 mm Pitch Euro Style Terminal Block
6POS 5.08MM CE VRT HDR,TRM BLK; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 6Ways; Rated Current: 15A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (27-Jun-2018)
PIN HEADER, EUROSTYLE, 6POS, 5.08MM; Con; PIN HEADER, EUROSTYLE, 6POS, 5.08MM; Connector Type:Eurostyle Terminal Block; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:6; Contact Plating:Tin; Contact Material:Phosphor Bronze; Color:Green
6POS 5.08MM CE VRT HDR,TRM BLK Number of Positions: 6 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 6 Header Wire-to-Board .2" | Part Number: 796636-6 | Internal Number: 796636-6 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796636-6 .