TE Connectivity 794617-4

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794617-4.

IHS

Datasheet6 pages2 years ago

Sager Electronics

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+2.59%

CAD Models

Download TE Connectivity 794617-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity770442-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing Wire to Board Receptacle 4 POS 2.54mm Straight Cable Mount
TE Connectivity1445022-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2029047-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Hermaphroditic, 4 Contacts, 1 Row, 3 mm, 150201 Series, Nylon, Ditto, White

Descriptions

Descriptions of TE Connectivity 794617-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity 794617-4 Power Connector 4Contact Female Unshrouded Crimp
Pin and Socket Connector 250V AC 5A 4P 2 Row Free-Hanging Mount Nylon Black
Connector Housing, Micro MATE-N-LOK, Receptacle, 4 Ways, 3 mm, Micro MATE-N-LOK Connectors
Connector, Soft Shell; Nylon; Receptacle; Black; 4; Dual; 0.118 in.; UL 94V-0
4 Pos Micro Manual Power Connector, Female Crimp, Nylon, 105C
Rectangular Connector Housings; 794617-4; TE CONNECTIVITY; 2; 4; 4; Yes
HOUSING, RECEPTACLE, DUAL ROW, 4WAY; Product Range: Micro MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 3mm; For Use With: Micro MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Approval Bod
4POS,MICRO MNL,RCPT HSG Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Contact Retention Within Housing: Without Receptacle Housing Crimp Wire-to-Board | Standard Rectangular Connector | Part Number: 794617-4 | Internal Number: 794617-4 | Alias Number: 1413766 | TE Connectivity | MATE-N-LOK
Positions = 4 / Rows = 2 / Pitch mm = 3 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794617-4.