TE Connectivity 794279-1

CONN INTERFACE SEAL 12POS UMNL / Connector Plug, Sealing For Universal MATE-N-LOK Series
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794279-1.

TE Connectivity

Datasheet2 pages3 years ago
Datasheet1 page14 years ago
Datasheet98 pages18 years ago
Instruction Sheet7 pages7 years ago
Instruction Sheet4 pages15 years ago
Datasheet6 pages28 years ago

IHS

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+62.21%

CAD Models

Download TE Connectivity 794279-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE Connectivity794280-1
CONN WIRE SEAL 12POS UMNL BLUE / Connector Plug, Sealing For Universal MATE-N-LOK Series
TE Connectivity1-480709-0
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port MLX™ Frame

Descriptions

Descriptions of TE Connectivity 794279-1 provided by its distributors.

CONN INTERFACE SEAL 12POS UMNL / Connector Plug, Sealing For Universal MATE-N-LOK Series
Connector, Soft Shell; Universal MATE-N-LOK; 12; 19; 600; Silicon Rubber; Blue
Universal Mate-N-Lok Blue 12 Position 6.35 mm Spacing Interface Seal Accessory
Connector Accessories Interfacial Seal Silicon Rubber Blue Automotive Bag/Box
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal
12 Pos 6.35mm Pitch 19A 600V Silicone Rubber Interfacial Seal
Pin & Socket Connectors Splash Proof Seal 12 Interface
Interface Seal, 12Way; |Te Connectivity Amp 794279-1
TE Connectivity interface seal, MATE N LOKseries
AMP Universal MATE-N-LOK 12 Way Interface Seal
Connector Accessories Interface Seal
CONN INTERFACE SEAL 12POS UMNL
24P MINI UMNL2 PLUG HSG UL94V2
INTERFACE SEAL, 12WAY; Cable Diameter Max: 3.3mm; For Use With: 12 Position Universal MATE-N-LOK Sealed Connectors; Product Range: Universal MATE-N-LOK Series; Seal Material: Silicone Rubber; SVHC: No SVHC (07-Jul-2017); Colo
12P UMNL INTERFACE SEAL Connector Seal & Plug Type: Interface Seal Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F Primary Product Color: Blue Primary Product Material: Silicone Rubber Interface Seal Max Temp: -55 – 105 °C | Connector Seal & Cavity Plug | Part Number: 794279-1 | Internal Number: 794279-1 | Blue | Silicone Rubber | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794279-1.