TE Connectivity 794001-1

TE Connectivity 794001-1 MR Connector 26-24 AWG Phosphor Bronze
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794001-1.

TE Connectivity

Datasheet10 pages1 year ago
Technical Drawing1 page29 years ago
Datasheet12 pages15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet8 pages27 years ago

JRH Electronics

IHS

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-11.73%

CAD Models

Download TE Connectivity 794001-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-353293-2
TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 12-Pos, 1.5mm Pitch, Wire Mount
TE Connectivity / AMP4-643815-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-644564-2
Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Bag
Connector Housing, Receptacle, 12 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Single Row, 10 Circuits, White
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Single Row, 9 Circuits, White

Descriptions

Descriptions of TE Connectivity 794001-1 provided by its distributors.

TE Connectivity 794001-1 MR Connector 26-24 AWG Phosphor Bronze
Connector Contact, 24 AWG, 250 V AC, Crimp Termination Only
Connector Headers & PCB Receptacles, Crimp, Tin-Plated, 24-26 AWG, Press-Fit, 16.76mm L × 2.29mm H
Assembly Item, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze
MINIATURE RECTANGULAR PCB CONN CONTACT FEMALE CRIMP PRE-TIN PLATING 24 TO 26 AWG
Receptacle, 0.12-0.2 mm², AWG 26-24, crimp connection, 794001-1
Contact, 24Awg, Socket, Crimp; |Te Connectivity Amp 794001-1
.165" Centerline, 250 V, 9 A max.
Contact SKT Crimp ST Cable Mount Loose Piece
Contact SKTCrimp STCable Mount 24-26AWG Bag
Headers & Wire Housings SKT TERM 26-24
CONN SOCKET 24-26AWG CRIMP TIN
MR RECPT PTPPHBZ LP 26-24 Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 26 – 24 AWG Operating Voltage: 250 VAC Tin (Sn) Socket Pre-Tin 26 – 24 AWG | Connector Contact | Part Number: 794001-1 | Internal Number: 794001-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794001-1 .