What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 787886-1

Telecom and Datacom Connector, 200 Contact(s), Male, Straight, Solder Terminal, Plug
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 787886-1.

IHS

Datasheet3 pages10 years ago

TE Connectivity

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

4 Tin 1.27mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Conn Shrouded Header HDR 200 POS 1.27mm Solder ST Thru-Hole Tube
Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
1.27mm 4 200P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of TE Connectivity 787886-1 provided by its distributors.

Telecom and Datacom Connector, 200 Contact(s), Male, Straight, Solder Terminal, Plug
Conn Board to Board M 200 POS 1.27mm Solder ST Thru-Hole
1.27 [.050] Series I HD FH and J Connectors
200 50SR CMP LP VERT PLUG,DOCK
CONN BTB PLUG 200POS VERT SOLDER
Wire-Board Conn, Plug, 200Pos, 1.27Mm; Body Material:Liquid Crystal Polymer; Connecting Termination:Solder; Connector Type:Interface; Current Rating:1A; Leaded Process Compatible:No; Mounting Type:Pcb Straight Thru Hole Rohs Compliant: No |Amp Te Connectivity 787886-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7878861