TE Connectivity 787653-4

Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
$ 11.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 787653-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 787653-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.604
$ 11.289
Stock
8,631
9,350
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-21
LTD Date2023-11-22
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount Right Angle
SSQ - Samtec 2.54mm Square Tail Right Angle Socket Strip, 8.5mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Solder, SSW Series, Phosphor Bronze
TE Connectivity5-532956-3
Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions66527-010LF
66527-010Lf-Guide Pin Card Connector Rohs Compliant: Yes |Amphenol 66527-010LF
TE Connectivity1-534998-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of TE Connectivity 787653-4 provided by its distributors.

Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn High Density RCP 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port Frame
Wire-Board Connector Receptacle 20Way, 0; |Te Connectivity Amp 787653-4
20 BLDMATE RCPT ASSY LEAD FREE PCB Header & Receptacle | Part Number: 787653-4 | Internal Number: 787653-4 | TE Connectivity
20 BLDMATE RCPT ASSY LEAD FREE; No. of Contacts:20Contacts; Gender:Receptacle; Connector Type:Wire to Board; Contact Termination Type:Through Hole; Product Range:CHAMP Series; Connector Mounting:PCB Mount; Contact Platin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 787653-4 .