What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 787394-7

Conn SCSI RCP 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
$ 13.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 787394-7.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity5787394-7
Conn D-Subminiature SKT 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
TE Connectivity787171-7
Conn D-Sub SKT 68 POS 1.27mm Press Fit RA Thru-Hole 68 Terminal 1 Port Tube
TE Connectivity787170-7
CONN D-TYPE RCPT 68POS R/A SLDR / 68 Position D-Type Receptacle, Female Sockets Connector

Descriptions

Descriptions of TE Connectivity 787394-7 provided by its distributors.

Conn SCSI RCP 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
D-Sub Standard Connectors 68 POS R/A RCPT ASSY W/O BOARDLOCKS
68 50Sr R/A Rcpt Assy, redesign Rohs Compliant: No |Te Connectivity Amp 787394-7
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Latch, Receptacle
TE Connectivity 787394-7 D Sub 标准连接器
RS APAC
CONN D-TYPE RCPT 68POS R/A SLDR
68 50SR R/A RCPT ASSY,REDESIGN
.050 Series Board Mount Connectors
D SUB CONNECTOR, RCPT, 68POS, TH; No. of Contacts:68Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:-; Product Range:AMPLIMITE 0.50 Series; Connector Body Material:Carbon Steel Body; Contac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 787394-7 .