TE Connectivity 776430-4

Combination Line Connector, 3 Contact(s), Male, Crimp Terminal
$ 1.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776430-4.

IHS

Datasheet5 pages2 years ago

Electro Sonic

ODG (Origin Data Global)

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+360%

CAD Models

Download TE Connectivity 776430-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776430-1
DEUTSCH AMPSEAL 16 Series 3 Pos. 4.5mm Pitch Black Housings Receptacle Connector
TE Connectivity776430-3
AMPSEAL 16 SERIES 3 WAY CABLE MOUNT SOCKET CONNECTOR WITH CRIMP TERMINATION
TE Connectivity776535-1
TE Connectivity Automotive Connector Housing, AMPSEAL 16 Series, 3 Circuits, Clamp Mount
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 776430-4 provided by its distributors.

Combination Line Connector, 3 Contact(s), Male, Crimp Terminal
AMPSEAL 16 ,Available with rated current up to 13 Ampere's Heavy Duty Stamping (HDSF) 16 No. terminal。,and provide 2、3、4、6、8 and 12 Multiple digit arrangements。
Plug and Socket Connector Housing, CAP,; Plug and Socket Connector Housing, CAP, 3 POS; Series:AMPSEAL; No. of Positions:3; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Connector Mounting:Panel; Connector Type:Plug & Socket; Gender:Receptacle; No. of Rows:1
AS16,CAP ASSY,ST,03P,N SEAL,CODE D Nominal Voltage Architecture: 240 V 24 V 12 V 48 V Number of Positions: 3 Connector & Housing Type: Cap Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Cap - Housings For Male Terminal | 240 V 3 | Part Number: 776430-4 | Internal Number: 776430-4 | Alias Number: AS16-ST-04-03PD-N | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty