Descriptions of TE Connectivity 776267-1 provided by its distributors.
Rectangular Power Connector, 14 Contacts, AMPSEAL, PCB Mount, Through Hole, 4 mm, Header
TE Connectivity Pin Automotive connector male plug, AMPSEALseries, 14road, 3line, panel mount
Conn Shrouded Header HDR 14 POS 4mm Solder RA Side Entry Thru-Hole
AMPSEAL SERIES, 14 WAY PANEL MOUNT PLUG HEADER, WITH SOLDER TERMINATION
DEUTSCH AMPSEAL 14 Position 3 Row 4 mm Pitch Right Angle Header Connector
CONN HEADER R/A 14POS 4MM / Connector Header Panel Mount, Through Hole, Right Angle 14 position 0.157" (4.00mm)
Combination Line Connector, 14 Contact(s), Male, Solder Terminal
14 Pos RT Ang HDR, Power, Wire-to-Device, Tin Plated
Conn Terminal Blocks RCP 11 POS 5mm RA 10A/Contact
14POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
Automotive Connectors 14P RT ANG HDR ASS;
AMP 776267-1 14 POS RT ANG HDR ASSY W/GASKE
776267-1, TE CONNECTIVITY/AMP BRAND
POWER CONN, HDR, 14POS, 3ROW, 4MM, TH; No. of Contacts:14Contacts; Product Range:AMPSEAL Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:4mm; Gender:Header; Contact Gender:Pin;
Special Order: 14POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1 PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Right Angle Wire-to-Board 3 4 mm | Ampseal PCB Right-Angle Header | Part Number: 776267-1 | Internal Number: 776267-1 | TE Connectivity | AMP