TE Connectivity 776164-5

TE Connectivity Automotive Connector Housing, AMPSEAL Series, Plug, 35 Pos, 3 Rows, Cable Mount
$ 10.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776164-5.

IHS

Datasheet6 pages2 years ago

Farnell

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-27.93%

CAD Models

Download TE Connectivity 776164-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776164-2
TE Connectivity Automotive Connector Housing, AMPSEAL Series, 35 Pos, 3 Row, Cable Mount
TE Connectivity776164-1
DEUTSCH AMPSEAL 35 Position Latch Lock Crimp Terminal Free Hanging Plug Housing
TE Connectivity776164-4
TE Connectivity Automotive Connector Housing, AMPSEAL Series, 35 Pos, 3 Row, Cable Mount

Descriptions

Descriptions of TE Connectivity 776164-5 provided by its distributors.

TE Connectivity Automotive Connector Housing, AMPSEAL Series, Plug, 35 Pos, 3 Rows, Cable Mount
Conn Housing PL 35 POS 4mm Crimp ST Cable Mount Automotive Package
Automotive Connectors; 776164-5; TE CONNECTIVITY; Blue; 35; Yes; 63.3984 mm
TE Connectivity 776164-5 AMP Connector Plug 35 Positions Shrouded Male
PLUG & SOCKET HOUSING, PLUG, 35 POSITION, PBT, BLUE; Product Range:AMPSEAL Series; Gender:Plug; No. of Positions:35Positions; Pitch Spacing:4mm; For Use With:AMPSEAL Auto Header Assembly System & Socket Contacts; No. of
35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 Nominal Voltage Architecture: 250 V Connector & Housing Type: Plug Connector System: Wire-to-Board Mating Pin Diameter: 1.3 mm Mating Pin Diameter: .051 in Ampseal Receptacle Housing | 250 V Plug Wire-to-Board 1.3 mm | Part Number: 776164-5 | Internal Number: 776164-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776164-5.
  • 776164-5..