TE Connectivity 770377-1

Connector Accessory, Sealing Plug, Universal Mate-N-Lok II Connector
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770377-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-19.71%

CAD Models

Download TE Connectivity 770377-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 770377-1 provided by its distributors.

Connector Accessory, Sealing Plug, Universal Mate-N-Lok II Connector
Connector Accessories Keying Plug Nylon White Automotive Package
Connectors Accessories; 770377-1; TE CONNECTIVITY; Yes; White
Conn Accessory, Keying Plug; |Te Connectivity Amp 770377-1.
TE Connectivity Connector blind plug, Mate-N-Lokseries
Coding strip for female/male connector, 770377-1
Connector Accessory, Keying Plug, Polyamide
Pin&Socket Connectors KEYING PLUG
SEALING PLUG, SPLASHPROOF; Accessory Type: Sealing Plug; For Use With: Universal Mate-N-Lok II Connector; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Blue
UMNL II KEYING PLUG Connector Hardware Accessory Type: Keying Plug Primary Product Material: Nylon Operating Temperature (Max): 248 °F Operating Temperature (Max): 120 °C Operating Temperature Range: -67 – 248 °F Keying Plug Nylon | Connector Hardware | Part Number: 770377-1 | Internal Number: 770377-1 | Alias Number: 0-0770377-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770377-1.