TE Connectivity 770178-1

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770178-1.

IHS

Datasheet3 pages2 years ago

Newark

TE Connectivity

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-57.87%

CAD Models

Download TE Connectivity 770178-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-770178-0
CONN HEADER VERT 6POS 4.14MM / Connector Header Through Hole 6 position 0.163" (4.14mm)
TE Connectivity770178-2
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-770969-0
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 6 Contacts, 4.14mm Pitch
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 6 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 770178-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity 770178-1 Pin & Socket Connector Male 6C Double Row Header
06P MINI-UMNL ASSY VO SNNI* Rectangular Power Connector | Part Number: 770178-1 | Internal Number: 770178-1 | TE Connectivity
Connector, Header, 6 Position, Pcb; Connector Systems:Wire-To-Board; Pitch Spacing:4.14Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mini Universal Mate-N-Lok Series Rohs Compliant: No |Te Connectivity Amp 770178-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770178-1.