Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 748627-2

Connector Accessories Jack Screw Straight Zinc Black Electrodeposited Polyurethane Package

$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 748627-2.

Sager Electronics

Technical Drawing1 page9 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.79%

CAD Models

Download TE Connectivity 748627-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 748627-2 provided by its distributors.

Connector Accessories Jack Screw Straight Zinc Black Electrodeposited Polyurethane Package
Tyco Jack Screw D-SubConnector accessories, AMPLIMITEseries, used forAMPLIMITE HDP and HDF D-Sub Connector
JACK SCREW, 4-40 THREAD, HEX, ZINC COATED CARBON STEEL, 1.47" (37.34 MM), BLACK
Connector Accessories Jack Screw Zinc Phosphate Bulk
D-Subminiature Tools & Hardware SHLD JACKSCREW PLTD JACKSCREW 4-40
AMPLIMITE 4-40 Thread Size Large Head Non Magnetic Jackscrew
Shld Jackscrew, 37.39Mm, 4-40; Available Until Stocks Are Exhausted Alternative Available |Te Connectivity Amp 748627-2
748627-2, TE CONNECTIVITY/AMP BRAND
JACK SCREW, #4-40, 37.99MM; Product Rang; JACK SCREW, #4-40, 37.99MM; Product Range:AMPLIMITE Series; Screw Length:37.39mm; Thread Size - Metric:-; Thread Size - Imperial:4-40
SHLD JACKSCREW,PLTD D-Shaped Connector Accessories: Jackscrew Screw Length: 1.47 in Screw Length: 37.39 mm Jackscrew 1.47" 37.39 mm | D-Sub Locking & Mounting | Part Number: 748627-2 | Internal Number: 748627-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 748627-2.