Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 746785-1

TE Connectivity 746785-1 D-Sub Cable Stabilizer Unshrouded Female Connector
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 746785-1.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+12.73%

CAD Models

Download TE Connectivity 746785-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 746785-1 provided by its distributors.

TE Connectivity 746785-1 D-Sub Cable Stabilizer Unshrouded Female Connector
STRAIN RELIEF; Product Range:-; For Use With:Amplimite Subminiature D Type Connectors; D Sub Shell Size:DD; Strain Relief Material:Thermoplastic; Cable Diameter Max:-; SVHC:No SVHC (15-Jun-2015)
D SUB STRAIN RELIEF 50WAY, THERMOPLASTIC; ACCESSORY TYPE:STRAIN RELIEF; FOR USE WITH:HDF-20 SERIES IDC D SUB CONNECTORS; NO. OF POSITIONS:50POSITIONS; STRAIN RELIEF MATERIAL:THERMOPLASTIC; PRODUCT RANGE:HDF-20 SERIES ROHS COMPLIANT: YES
50 POS STR RLF,LOW PROFILE Strain Relief Accessory Type: Cable Stabilizer Primary Product Material: Thermoplastic Primary Product Color: Black UL Flammability Rating: UL 94V-0 Packaging Method: Package Cable Stabilizer Thermoplastic Black UL 94V-0 | Connector Strain Relief | Part Number: 746785-1 | Internal Number: 746785-1 | Alias Number: AMP-0-0746785-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 746785-1.
  • 746785-1..