Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7024AB

Time Delay Relay 110/120VAC 10A 4PDT (114.8mm 65.3mm 71.9mm) Panel
$ 1,017.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7024AB.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
-80.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 7024AB provided by its distributors.

Time Delay Relay 110/120VAC 10A 4PDT (114.8mm 65.3mm 71.9mm) Panel
Time Delay&timing Relays 4Formc 4Dpt 110; |Te Connectivity Amp 1423165-2
Time Delay & Timing Relays 7024AB=RLY STD OFF 4P
Relay; 15 ADC @ 30 VDC, 20 AAC @ 240 VAC (100000 Operations); 4PDT; + 5%; Screw
7024Ab 0.5-5Sec 120V-Ac Time Delay Relay
Off-Delay Relay, 4 Form C, 4PDT, Momentary, 0.5s Adj Min, 5s Adj Max, AC Input, AC Output, Panel Mount
Special Order: 7024AB=RLY,STD,OFF,4P,120VAC,5 Relay & Contactor Type: Time Delay Relay Current Type: AC Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay AC 4 Form C 4PDT-CO 10 A | Electromechanical Relay | Part Number: 7024AB | Internal Number: 1423165-2 | TE Connectivity | Agastat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423165-2