TE Connectivity 7-745129-2

D-Sub Shielded Clamp Ferrule Brass Tin Finish Crimp Cable Accessory
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-745129-2.

IHS

Datasheet4 pages2 years ago

Newark

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-3.37%

CAD Models

Download TE Connectivity 7-745129-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-12
Lifecycle StatusProduction (Last Updated: 9 hours ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

TE Connectivity205210-7
Conn D-Sub Housing Plug 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
TE Connectivity745508-1
Connector Accessory, 0.39in Min Cable Dia, 0.43in Max Cable Dia, Ferrule-split Ring
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body

Descriptions

Descriptions of TE Connectivity 7-745129-2 provided by its distributors.

D-Sub Shielded Clamp Ferrule Brass Tin Finish Crimp Cable Accessory
Tyco Electronics shilding Ferrule D-SubConnector accessories, AMPLIMITEseries, used forAMPLIMITE ultra-miniature D type connector
Special Order: SHLDING FERRULE,PLTD,BULK PKG D-Shaped Connector Accessories: Ferrule Ferrule Type: Crimp Compatible With Connector Shell Size: 3 4 2 Shielded: Yes Ferrule Crimp 3 | D-Sub Backshell & Clamp | Part Number: 7-745129-2 | Internal Number: 7-745129-2 | TE Connectivity
Terminal, Ferrule, 7.47Mm, Crimp; Accessory Type:Ferrule; For Use With:Amplimite D Sub Connectors; Product Range:-; Connector Type:Ferrule; Contact Material:Brass; Contact Plating:Tin Plated Contacts; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 7-745129-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty