What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 7-745129-1

HDP-20 Series Shell Size 1/2/5 Crimp Inner Shape Ferrule Accessory

$ 4.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-745129-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-11.36%

CAD Models

Download TE Connectivity 7-745129-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658670-4
D Sub Contact, AMPLIMITE HDP-22 Connectors, Pin, Brass, Gold Plated Contacts, 22 AWG, 28 AWG
Connector Accessory, 0.047in Min Cable Dia, 0.079in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 7-745129-1 provided by its distributors.

HDP-20 Series Shell Size 1/2/5 Crimp Inner Shape Ferrule Accessory
Connector Accessories Ferrule Straight Brass Tin OverCopper Bag
Ferrule, Crimp; |Amp Te Connectivity 7-745129-1
Connector Accessory, Ferrule-stepped, Brass
15pin~37pin Ferrule,Inner AMPLIMITE Series
Backshells & ClampsSHLDING FERRULEPLTD
D-Sub Tools&Hardware DSUB ACC: FERRULE
CONN FERRULE INNER CRIMP DB15-37
FERRULE, CRIMP; For Use With: AMPLIMITE D Sub Connectors; Connector Body Material: Brass Body; Cable Diameter Max: -; Product Range: HDP-20 Series; SVHC: Lead (15-Jan-2019)
SHLDING FERRULE,PLTD,BULK PKG Protection & Strain Relief Accessory Type: Shielding Ferrule Ferrule Type: Crimp Compatible With Connector Shell Size: 3 2 4 Shielded: Yes Shielding Ferrule Crimp 3 | D-Sub Backshell & Clamp | Part Number: 7-745129-1 | Internal Number: 7-745129-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-745129-1....