Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1437719-2

Conn Shielded Circular Subminiature SKT 5 POS Solder ST Thru-Hole 5 Terminal 1 Port

$ 35.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1437719-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-79.63%

CAD Models

Download TE Connectivity 7-1437719-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialHDM12RM05B1RA
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODEB
Amphenol IndustrialMS3102A16S-8P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-16S-8S(946)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A18-11S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Box Mount 5Terminal 1Port
ITT / CannonMS3102R18-11P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of TE Connectivity 7-1437719-2 provided by its distributors.

Conn Shielded Circular Subminiature SKT 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
TE Connectivity T01-0570-S05 Circular Connector Socket Female Unshrouded PCB
Circular Connector, 5 Contact(s), Brass, Female, Solder Terminal, Receptacle
Product Range:t01 Series; Circular Connector Shell Style:panel Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:solder Socket; Coupling Style:threaded; Contact Material:-; Contact Plating:- Rohs Compliant: Yes
Special Order: T01-0570-S05-FEMALE REC PANEL-PCB STRT Connector System: Wire-to-Board Circular Connector Type: Circular Connector Receptacle Sealable: Yes Connector & Contact Terminates To: Printed Circuit Board Contact Current Rating (Max): 3 A Wire-to-Board Circular Connector Receptacle Printed Circuit Board | Standard Circular Connector | Part Number: 7-1437719-2 | Internal Number: 7-1437719-2 | Alias Number: T01-0570-S05 | TE Connectivity | Triad 01 Panel/PCB Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1437719-2.
  • T01-0570-S05