What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 7-1393246-4

Circuit Breaker Therm Push/Pull 40A Panel 1 Pole 250/50VAC/VDC | TE Connectivity W23-X1A1G-40
$ 27.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393246-4.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
-24.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2005-12-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Carling TechnologiesCLB-403-11B3A-B-A
Circuit Breaker; Thermal; 1P; Blk; Push-To-Reset; 40A; Embossed Indic.Plate; 125-250VAC
Carling TechnologiesCLB-353-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 35A 250VAC/32VDC
Carling TechnologiesCLB-303-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 30A 250VAC/32VDC

Descriptions

Descriptions of TE Connectivity 7-1393246-4 provided by its distributors.

Circuit Breaker Therm Push/Pull 40A Panel 1 Pole 250/50VAC/VDC | TE Connectivity W23-X1A1G-40
Circuit Breaker Supplementary Thermal; 250V AC 50V DC; 40A
Circuit Breaker Thermal Over Current 1Pole 40A 240VAC/50VDC 2-Pin
Circuit Breaker Thermal 40A 240 VAC 50 VDC Push-Pull Plunger Panel Mount
Circuit Breakers, Thermal, Series Trip, Blk w/White Amp Rate Mark & White Trip Band Button Color, 240 VAC Voltage Rating AC, Potter & Brumfield W23-31
Circuit Breaker, Thermal, 1P, 250V, 40A; Product Range:W23 Series; Current Rating:40A; No. Of Poles:1 Pole; Voltage Rating V Dc:50Vdc; Voltage Rating Vac:240Vac; Circuit Breaker Mounting:Panel; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Potter&brumfield Te Connectivity W23-X1A1G-40...
W23-X1A1G-40=W23/W31 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: No Actuator Color: Black Operating Voltage: 240 VAC Thermal Series Trip Black | Circuit Breaker | Part Number: W23-X1A1G-40 | Internal Number: 7-1393246-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393246-4..
  • W23-X1A1G-40
  • W23-X1A1G-40.
  • W23-X1A1G-40..
  • W23-X1A1G-40...
  • W23-X1A1G40
  • W23X1A1G-40
  • W23X1A1G40