Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6FC10

Single Phase Filters, 6 A, Flanged, Terminal Block Input, Terminal Block Output, Corcom FC

$ 93.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6FC10.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Electro Sonic

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.45%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 6FC10 provided by its distributors.

Single Phase Filters, 6 A, Flanged, Terminal Block Input, Terminal Block Output, Corcom FC
Tyco Single Phase Power Line Filter Corcom FCseries, 250 V AC, Flange mounting
Power Line Filter 50Hz/60Hz 6A 250VAC Screw Flange Mount
Power Line Filter, 1-Ph, 6A, 250Vac; |Corcom Te Connectivity 6FC10
POWER LINE FILTER, 6A, 250VAC, 1 PHASE, FLANGED, CORCOM FC SERIES
Power Line Filters 6A PHOENIX TERMINAL FLANGE MOUNT
Single Phase EMI Filter 250V 50/60HzHz
EMI/RFI Filters and Accessories
6609069-1, TE CONNECTIVITY/AMP BRAND
6FC10 J0=F7736 Current Rating: 6 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Leakage Current (Max) (120VAC, 60Hz): 3.8 mA Leakage Current (Max) (250VAC, 50Hz): 6.7 mA Single Phase Filters & Corcom Fc Series | 6 A Terminal Block 3.8 mA | Part Number: 6FC10 | Internal Number: 6609069-1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609069-1