TE Connectivity 66601-2

Circular Connector Contact, Multimate Type III+, Socket, Crimp, 14 AWG, 18 AWG
$ 0.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66601-2.

Farnell

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-21.18%

CAD Models

Download TE Connectivity 66601-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
ITT / Cannon121668-0276
Vector/Apd/Harness/Others; |Itt Cannon APK-SA16A15-002-B (SINGLE)
Amphenol AerospaceM39029/57-355
Contact Skt Crimp 24-28Awg Gold | Amphenol Aerospace M39029/57-355

Descriptions

Descriptions of TE Connectivity 66601-2 provided by its distributors.

Circular Connector Contact, Multimate Type III+, Socket, Crimp, 14 AWG, 18 AWG
TE Connectivity Multimate Type III+ Gold Plated Socket for 18-14 AWG (Loose Piece)
Contact; Socket; 16; Brass; Signal; Gold (30) over Nickel (50); 18-14 AWG
Connector Accessory, 0.11in Min Cable Dia, 0.15in Max Cable Dia, Contact, Brass
Multi-Purpose Contacts; 66601-2; TE CONNECTIVITY; Gold, Tin; Crimp; 13 A; Brass
MultiMate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Assembly
Series 1 CPC Circular Plastic Connectors CONTACT 18-14AWG
CONN SOCKET 14-18AWG GOLD CRIMP / Socket Contact Gold Crimp 14-18 AWG Stamped
Conn Contact SKT 1 POS Crimp ST Cable Mount 1Terminal 1Port Loose Piece
Connector Contact, Size 16 Stud Size, 14 AWG, Crimp Termination Only
Standard Circular Contacts CONTACT 18-14AWG
Contact, 14Awg, Socket, Crimp; |Te Connectivity Amp 66601-2.
Female Crimp Connector, Signal, 13A, 14-18AWG, Gold/Tin
TE Connectivity Gold plated crimping terminal Female terminal, Type III+series, maximum2mm², min0.8mm²
CIRCULAR CONTACT, SKT, 18-14AWG, CRIMP; Product Range: Multimate Type III+ Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 18AWG; For Use With: M Series, CPC Connec
Power Contact III+ SKT18-1430AU/FLLP
SKT ASSY,.062 DIA,TYPE III+,LP
III+ SKT,18-14,30AU/FL,LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Gold (Au) Socket Tin 18 – 14 AWG | Connector Contact | Part Number: 66601-2 | Internal Number: 66601-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66601-2.