TE Connectivity 66579-2

Connector Accessory, 0.08in Min Cable Dia, 0.135in Max Cable Dia, Contact, Brass
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66579-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-5.22%

CAD Models

Download TE Connectivity 66579-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2003-06-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity794955-1
Rectangular Connector Contacts; 794955-1; TE CONNECTIVITY; Tin; 18 AWG; Crimp; 22 AWG
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
TE Connectivity170363-1
26 Pos Male Signal/Power Connector, 7A/9.5A, 600V, 2.54mm Pitch
Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity5-104505-4
RECEPTACLE HOUSING, PHOSPHOR BRONZE PIN, GOLD, 22-26 AWG, AMPMODU MTE SERIES

Descriptions

Descriptions of TE Connectivity 66579-2 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.135in Max Cable Dia, Contact, Brass
Contact, 16Awg, Pin, Crimp; |Te Connectivity Amp 66579-2
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Strip
Type VI Series 18 to 16 AWG Contact Male Pin Multimate
CONTACT, PIN, 18-16AWG, CRIMP; Product Range: Multimate Type VI Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; For Use With: AMP Multimate 77AK5243
Special Order: TYPE VI PIN CONT,MULTI-MATE Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 16 AWG Operating Voltage: 250 VAC Tin (Sn) Pin 18 – 16 AWG | Connector Contact | Part Number: 66579-2 | Internal Number: 66579-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty