TE Connectivity 6651711-1

Connector Card Edge 18 POS 2.5mm Solder ST Thru-Hole 18 Terminal 1 Port
$ 8.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6651711-1.

Newark

Datasheet6 pages16 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2174918-1
Push-Push Sim Connector Super Lowprofile Rohs Compliant: Yes |Te Connectivity 2174918-1
Card Edge Connector, 64 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
TE Connectivity5953131-3
Conn Smart Card HDR 8 POS 2.54mm IDT RA Cable Mount 0.2A/Contact Carton
SullinsEBC10MMBD
Card Edge Connector, Male, 20 Pos, 2.54mm Pitch, Solder, Right Angle, Thru-Hole
SullinsEBC10MMSD
Card Edge Connector, 20 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole
SullinsEBC06MMMD
Card Edge Connector, 12 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Hole .115-.125

Descriptions

Descriptions of TE Connectivity 6651711-1 provided by its distributors.

Connector Card Edge 18 POS 2.5mm Solder ST Thru-Hole 18 Terminal 1 Port
Card Edge Conn, Dual Side, 18Pos, Th
CONNECTOR, 6POS, HEADER, 8.99MM, 2ROW; Product Range: Mini Crown Edge Series; No. of Contacts: 6Contacts; Pitch Spacing: 8.99mm; Gender: Header; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Material: Copp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6651711-1 .