TE Connectivity 66261-2

Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
$ 13.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66261-2.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
-54.80%

CAD Models

Download TE Connectivity 66261-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 66261-2 provided by its distributors.

Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
TE Connectivity Circular Connector Pin, Type XII Series, Male, Crimp, 16-12 AWG
Power Contact, Pin, 14-12Awg, Crimp; Product Range:Type Xii Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:12Awg; Contact Plating:Gold Plated Contacts; For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Te Connectivity Amp 66261-2.
Contact Plating = Gold / Gender = Male / Contact Material = Copper / Contact Type = Stamped / For use with = XII Series Connectors / Current Rating A = 35 / Wire Size mm2 Max. mm² = 1.25 / Wire Size mm2 Min. mm² = 3 / Series = XII / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 12
MALE CONTACT ASSY. (L.P.) Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 16 AWG Wire Size: 1.25 – 1.4 mm² 2 – 3 mm² Gold (Au) Tab Gold Flash 16 AWG | Connector Contact | Part Number: 66261-2 | Internal Number: 66261-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66261-2.